Normen aus der Netzwerktechnik


10BASE5 Ethernet über Thick Koax (yellow cable) 500 m Segmentlänge: 2500 m
Gesamtlänge 100 Knoten/Segment: Mindest-Knotenabstand 2,5
10BASE-F Ethernet über Lichtwellenleiter
10BASE-T Ethernet über Twisted Pair (22-26 AWG); 100 m Segmentlänge
10Broad36 Ethernet mit Breitbandsignalisierung; 3600 m Segmentlänge
100BASE-TX Fast Ethernet: MAC for 2-pair Cat5 or Type 1 STP
100BASE-T2 Fast Ethernet: MAC for cable category 3 or better
100BASE-T4 Fast Ethernet: MAC for 4-pair Cat. 3, 4, 5, UTP
100BASE-FX Fast Ethernet: MAC for Fiber optic
100BASE-VG IEE 802.12: VG-Any-LAN (Demand Priority)
1000BASE-SX Gigabit-Ethernet: MAC for Short Wave Lenght (MMF)
1000BASE-LX Gigabit-Ethernet: MAC for Long Wave Lenght (SMF/MMF)
1000BASE-CX Gigabit-Ethernet: MAC for Balanced Shielded Cooper
1000BASE-T Gigabit Ethernet: MAC for 4 pair Cat. 5 UTP cable
IEEE 802.1 Higher Layer Interface Standard (HILI)
IEEE 802.2 Logical Link Control (LLC)
IEEE 802.3 CSMA/CD Access Method and Physical Layer Specifications
10BASE2/10BASE5/10BASE-T/10Broad36 Unterschied zu Ethernet: 2 Bytes nach Quelladr. ist Länge (Anzahl d. LLC-Bytes)
IEEE 802.4 Token Bus Access
IEEE 802.5 Token Ring Access (4/16Mbit/s)
IEEE 802.6 Metropolitan Area Network Access (DQDB - Distributed Queue Dual Bus) Gremium für MAN-Standards
IEEE 802.7 Broadband Technical Advisory Group; Breitbandverkabelung
IEEE 802.8 Fiber Optical Technical Advisory Group; Glasfaser
IEEE 802.9 Integrated Services LAN (Voice & Data)
IEEE 802.10 LAN-Security
IEEE 802.11 Wireless LAN (MAC&PHY-Specs)
IEEE 802.12 Demand Priority (100BASE-VG)
IEEE 802.14 Cable Television (CATV)
IEEE 802.1B LAN/MAN Management
IEEE 802.1D MAC-Bridging Spanning Tree Protocol
IEEE 802.1E System Load Protocol
IEEE 802.1F Common Definitions and Procedures for Management Information
IEEE 802.1H MAC Bridging of ETHERNET V 2.0
IEEE 802.1K Discovery and Dynamic Control of Event Forwarding
IEEE 802.1P Priority and Dynamic Multicast Filtering, GARP, GMRP
IEEE 802.1Q VLAN Tagging, GVRP
IEEE 802.3a 10BASE2
IEEE 802.3i/3l 10BASE-T
IEEE 802.3j 10BASE-F
IEEE 802.3r 10BASE5
IEEE 802.3k Layer Management for 10Mb/s Baseband Repeaters
IEEE 802.3t 120 Ohm Cables in 10BASE-T Simplex Link Segment
IEEE 802.3u 100BASE X CSMA/CD
IEEE 802.3v 150 Ohm Cables in 10BASE-T Simplex Link Segment
IEEE 802.3x Full Duplex with Flow Control
IEEE 802.3y 100BASE-T2 (Cable Category 3 or better)
IEEE 802.3z 1000BASE-X (Gigabit ETHERNET; nur Fiber)
IEEE 802.3aa 100BASE-T Revision#1
IEEE 802.3ab 1000BASE-T on pair of 100 Ohm Category 5 balanced cooper cabling, Gigabit Ethernet (Cooper)
IEEE 802.3ac Frame Tagging (4 additional Bytes for VLAN-handling)