- RS Best.-Nr.:
- 299-1330
- Herst. Teile-Nr.:
- 22651-RS
- Marke:
- Gardtec
Nicht mehr im Sortiment
- RS Best.-Nr.:
- 299-1330
- Herst. Teile-Nr.:
- 22651-RS
- Marke:
- Gardtec
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
RoHS Status: Nicht zutreffend
- Ursprungsland:
- GB
Produktdetails
Low-profile Sounder/Strobe
Designed to be used with most intruder alarms
Strong high quality polycarbonate construction
Built-in self-activating bell unit, with battery
Complies with noise abatement requirements
2 oscillating high intensity LEDs
Electronics sealed against moisture ingress
3W strobe tube for long life
Meets the requirements of BS4737
Strong high quality polycarbonate construction
Built-in self-activating bell unit, with battery
Complies with noise abatement requirements
2 oscillating high intensity LEDs
Electronics sealed against moisture ingress
3W strobe tube for long life
Meets the requirements of BS4737
Technische Daten
Eigenschaft | Wert |
---|---|
Produkt Typ | Signalgeber, Blitzleuchte |
Schallpegel | 111dB |
Gehäusefarbe | Weiß |
Tiefe | 60 mm |
Höhe | 340 mm |
Breite | 190mm |