INA Rollenlager Innen-Ø=60mm Außen-Ø=70mm B.=28mm

  • RS Best.-Nr. 194-7087
  • Herst. Teile-Nr. IR60X70X28-XL
  • Marke INA
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
RoHS Status: kompatibel (Zertifikat anzeigen)
Produktdetails

Inner rings are used where: The shaft cannot be used as a rolling bearing raceway for needle roller and cage assemblies, drawn cup needle roller bearings with open ends, drawn cup needle roller bearings with closed end and needle roller bearings (it cannot be hardened and ground) Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function) Optimum running surfaces are required for seal lips

Technische Daten
Eigenschaft Wert
Innendurchmesser 60mm
Außendurchmesser 70mm
Axiallager-Breite 28mm
Bohrung Typ Parallel
Material Stahl
3 lieferung erfolgt innerhalb von 3 Werktagen.
Preis pro: Stück
CHF .30.413
(ohne MwSt.)
Stück
Pro Stück
1 - 4
CHF.30.413
5 - 9
CHF.29.196
10 - 24
CHF.28.587
25 +
CHF.27.979