![]() ![]() RoHS Certificate of Compliance EU Directive 2011/65/EU restricts the use of the 6 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS Bestellnummer | 668-6130 | ||||||||||||||||||||||
Beschreibung | Bolymin OLED-Display 1.46" Blau, Grün, Rot 128 x 128Pixel SSD1355 Interface | ||||||||||||||||||||||
Marke | Bolymin | ||||||||||||||||||||||
Hersteller-Teilenummer | BL128128C2CRNHn$ | ||||||||||||||||||||||
RS Components GmbH, Hessenring 13b, 64546 Mörfelden-Walldorf |
668-6130 | |
Bolymin OLED-Display 1.46" Blau, Grün, Rot 128 x 128Pixel SSD1355 Interface | |
Bolymin | |
BL128128C2CRNHn$ |
Datum: | Dec 10, 2019 |
Build-in controller SSD1355
+3.3V single power supply
1/128 duty cycle
Colour RGB 262K
Not recommended for new designs
Eigenschaft | Wert |
---|---|
Bilddiagonale | 1.46Zoll |
Anzeigebereich Größe | 26.27 x 26.28mm |
Display-Farbe | Blau, Grün, Rot |
Unterstützte Auflösung | 128 x 128pixels |
Anzahl der Farben | 262,144 |
Schnittstellen Ports | SSD1355 |
Abmessungen | 33.5 x 33.5 x 1.625mm |
Tiefe | 1.625mm |
Höhe über Panel | 33.5mm |
Anzeigebereich Breite | 26.27mm |
Anzeigebereich Höhe | 26.28mm |
Breite | 33.5mm |