- RS Best.-Nr.:
- 817-1456
- Herst. Teile-Nr.:
- 9001BG114
- Marke:
- Schneider Electric
Nicht mehr im Sortiment
- RS Best.-Nr.:
- 817-1456
- Herst. Teile-Nr.:
- 9001BG114
- Marke:
- Schneider Electric
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
- Ursprungsland:
- MA
Produktdetails
Square D 9001 Series Control Station
The 9001 series control stations offer a variety of choice including pushbutton and selector switch options. The range is surface mount and each unit has a specific legend and contact configuration to match its designed purpose. All come with a contact rating of 5 A at 600 Vac and have an IP rating of IP20.The 9001 series control stations offer a variety of choice including pushbutton and selector switch options. The range is surface mount and each unit has a specific legend and contact configuration to match its designed purpose. All come with a contact rating of 5 A at 600 Vac.
Normen
UL, CSA, CE
Technische Daten
Eigenschaft | Wert |
---|---|
Länge | 52mm |
Breite | 64mm |
Tiefe | 60mm |
Wechselspannung max. | 600V |
Anschlussart | Schraub |
Strom max. | 5A |