- RS Best.-Nr.:
- 469-8099
- Herst. Teile-Nr.:
- 2014168
- Marke:
- Protector
Nicht mehr im Sortiment
- RS Best.-Nr.:
- 469-8099
- Herst. Teile-Nr.:
- 2014168
- Marke:
- Protector
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
RoHS Status: Nicht zutreffend
- Ursprungsland:
- GB
Produktdetails
Tornado T-Two Anti-Static
A lightweight hood manufactured from durable, polyurethane-coated nylon with anti static properties and taped seams. Covers the head and shoulders.,Does not provide impact protection.
Gives a cool flow of air over the head and down the face
Can be fitted to airline filter system
Will fit all head sizes and is particularly suitable for wearers with a beard and/or spectacles
Requires 1 particulate filter, 2 gas filters or 3 combination filters
Can be fitted to airline filter system
Will fit all head sizes and is particularly suitable for wearers with a beard and/or spectacles
Requires 1 particulate filter, 2 gas filters or 3 combination filters
Hinweis
Headtop only. Power unit, battery, airline system and filters supplied separately.
Normen
Powered EN12941 TH3, Airline EN1835 LDH3
Technische Daten
Eigenschaft | Wert |
---|---|
Typ | Kopfbedeckung |
Zur Verwendung mit | Filtersystem Tornado Airline |
Antistatik | Ja |
- RS Best.-Nr.:
- 469-8099
- Herst. Teile-Nr.:
- 2014168
- Marke:
- Protector