RND Rohr Polyurethan Blau x 100 m RND 425-00037
- RS Best.-Nr.:
- 489-969
- Herst. Teile-Nr.:
- RND 425-00037
- Marke:
- RND
Nicht verfügbar
Wir haben dieses Produkt aus dem Sortiment genommen.
- RS Best.-Nr.:
- 489-969
- Herst. Teile-Nr.:
- RND 425-00037
- Marke:
- RND
Technische Daten
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
Produktdetails
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen | Eigenschaft | Wert |
|---|---|---|
| Marke | RND | |
| Produkt Typ | Rohr | |
| Material | Polyurethan | |
| Farbe | Blau | |
| Länge | 100 m | |
| Modellnummer | RND 425-00037 | |
| Alle auswählen | ||
|---|---|---|
Marke RND | ||
Produkt Typ Rohr | ||
Material Polyurethan | ||
Farbe Blau | ||
Länge 100 m | ||
Modellnummer RND 425-00037 | ||
- Ursprungsland:
- CN
The RND Polyurethane (PU) tubing offers exceptional durability and versatility, making it ideal for a range of applications in industrial automation and pneumatic tools. This proprietary tubing is engineered to withstand challenging conditions, ensuring reliable performance even at varying temperatures. With excellent pressure resistance and robust weathering capabilities, it meets the demands of both indoor and outdoor environments. Its design includes superior corrosion and vibration resistance, paving the way for long-term use in severe settings. The tubing's optimal burst pressure at 20°C guarantees safety, making it a go-to choice for professionals looking for high-quality components.
Provides excellent weather resistance to withstand outdoor conditions
Features high corrosion resistance, extending the product's life in demanding environments
Boasts vibration resistance, making it suitable for mobile applications
Available in classic blue, offering an aesthetically pleasing option for installations
Adaptable to various operating temperatures, maintaining performance in extreme settings
Optimised for high burst pressure performance, reducing failure risks
Verwandte Links
- RND Rohr Polyurethan Blau x 100 m
- RND RND 425 Rundrohr Polyurethan Blau 8 mm x 20 m bis 800 Kpa RND 425-00008
- RND RND 425 Rundrohr Polyurethan Blau 12 mm x 20 m bis 800 Kpa RND 425-00010
- RND RND 425 Rundrohr Polyurethan Blau 10 mm x 20 m bis 800 Kpa RND 425-00009
- RND RND 425 Rundrohr Polyurethan Schwarz 10 mm x 20 m bis 800 Kpa RND 425-00004
- RND RND 425 Rundrohr Polyurethan Klar 10 mm x 20 m bis 800 Kpa RND 425-00030
- RND RND 425 Rundrohr Polyurethan Grau 8 mm x 20 m bis 800 Kpa RND 425-00025
- RND RND 425 Rundrohr Polyurethan Schwarz 8 mm x 20 m bis 800 Kpa RND 425-00003
