TE Connectivity CFR25 Kohleschicht Widerstand 1.2 kΩ 5 / 0.33 W

Abbildung stellvertretend für Produktreihe

Derzeit nicht erhältlich
Wir wissen nicht, ob wir diesen Artikel noch einmal auf Lager haben werden. RS beabsichtigt, ihn bald aus dem Sortiment zu nehmen.
RS Best.-Nr.:
161-4286
Herst. Teile-Nr.:
CFR25J1K2
Marke:
TE Connectivity
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen

Marke

TE Connectivity

Serie

CFR25

Technologie

Kohleschicht

Produkt Typ

Widerstand

Widerstand

1.2 kΩ

Toleranz (±)

5

Nennleistung

0.33 W

Maximale Betriebstemperatur

155 °C

Betriebstemperatur min.

-55 °C

Temperaturkoeffizient

-1200 → 0 ppm/°C

TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors


The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film

• Highly reliable

• Excellent power to size ratio

• High alumina content

• 0.33W Rated power @ 70°C

• Available in power ratings from 1 ohm to 10 Mohm

• Suitable for a range of small and large-scale applications

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free Air mounted horizontally. Climatic category 55/155/56.

Verwandte Links

Exklusiv für Sie unsere neuesten Produkte und Angebote

E-Mail-Anschrift

Die personenbezogenen Daten, die Sie uns bei Anmeldung zur Verfügung stellen, werden gemäss der Datenschutzerklärung verarbeitet.