TE Connectivity IDC-Steckverbinder, 20-polig Leiterplattenmontage, Leiterplattenmontage
- RS Best.-Nr.:
- 508-821
- Herst. Teile-Nr.:
- 1-1393536-6
- Marke:
- TE Connectivity
Nicht verfügbar
Wir haben dieses Produkt aus dem Sortiment genommen.
- RS Best.-Nr.:
- 508-821
- Herst. Teile-Nr.:
- 1-1393536-6
- Marke:
- TE Connectivity
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
| Marke | TE Connectivity | |
| Produkt Typ | IDC-Steckverbinder | |
| Anzahl der Kontakte | 20 | |
| Montageart | Leiterplattenmontage, Leiterplattenmontage | |
| Maximale Betriebstemperatur | 265 °C | |
| Normen/Zulassungen | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Alle auswählen | ||
|---|---|---|
Marke TE Connectivity | ||
Produkt Typ IDC-Steckverbinder | ||
Anzahl der Kontakte 20 | ||
Montageart Leiterplattenmontage, Leiterplattenmontage | ||
Maximale Betriebstemperatur 265 °C | ||
Normen/Zulassungen 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- Ursprungsland:
- DE
The TE Connectivity 20 Position Ribbon Cable epitomises cutting-edge innovation with its low halogen content and exceptional wave solder capability, making it a superior choice for modern applications. Engineered to comply with stringent EU regulations, it ensures sustainability without compromising performance. Its intricate design allows for reliable operation in various environments. By prioritising safety and compliance, this product caters to industries demanding high-quality components.
Low halogen content enhances safety and reduces environmental impact
Designed for wave soldering up to 265°C ensuring compatibility in various manufacturing processes
Backed by thorough compliance documentation catering to EU regulations
Supports a variety of applications ensuring operational reliability
Accessible technical resources online facilitate informed purchasing decisions
Verwandte Links
- TE Connectivity AMP DUOPLUG MARK II IDC-Steckverbinder, 6-polig
- TE Connectivity MTA-100 IDC-Steckverbinder, 6-polig, Raster 0.1 Zoll
- TE Connectivity 2475805 IDC-Steckverbinder, Gerade, 2-polig Leiterplattenmontage / 1-reihig, Raster 2.98 mm
- TE Connectivity 2475805 IDC-Steckverbinder, Gerade, 5-polig Leiterplattenmontage / 1-reihig, Raster 2.98 mm
- TE Connectivity 2475805 IDC-Steckverbinder, Gerade, 4-polig Leiterplattenmontage / 1-reihig, Raster 2.98 mm
- TE Connectivity MTA-156 IDC-Steckverbinder, 6-polig, Raster 0.156 Zoll
- TE Connectivity RAST 5 IDC Connectors IDC-Steckverbinder Stecker, 7-polig, Raster 5 mm
- TE Connectivity RAST 5 IDC Connectors IDC-Steckverbinder Buchse, 6-polig Kabel / 1-reihig, Raster 5 mm