RND RND 165 EMV-Filter, 250V ac, 16 A, Chassismontage, Stecker, 1-phasig / 50Hz, 60 Hz
- RS Best.-Nr.:
- 489-656
- Herst. Teile-Nr.:
- RND 165-00245
- Marke:
- RND
Nicht verfügbar
Wir haben dieses Produkt aus dem Sortiment genommen.
- RS Best.-Nr.:
- 489-656
- Herst. Teile-Nr.:
- RND 165-00245
- Marke:
- RND
Technische Daten
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
Produktdetails
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen | Eigenschaft | Wert |
|---|---|---|
| Marke | RND | |
| Serie | RND 165 | |
| Produkt Typ | EMV-Filter | |
| Spannung (max.) | 250 V ac | |
| Maximale Stromstärke | 16 A | |
| Montageart | Chassismontage | |
| Anschlussart | Stecker | |
| Anzahl der Phasen | 1 | |
| Betriebsfrequenz | 50 Hz, 60 Hz | |
| Alle auswählen | ||
|---|---|---|
Marke RND | ||
Serie RND 165 | ||
Produkt Typ EMV-Filter | ||
Spannung (max.) 250 V ac | ||
Maximale Stromstärke 16 A | ||
Montageart Chassismontage | ||
Anschlussart Stecker | ||
Anzahl der Phasen 1 | ||
Betriebsfrequenz 50 Hz, 60 Hz | ||
- Ursprungsland:
- CN
The RND EMI filter is expertly designed to ensure top-notch performance in various electrical applications, making it an ideal choice for manufacturers and engineers alike. With its robust construction, it promises stability and reliability, catering to the demands of diverse environments. The device simplifies assembly processes with its user-friendly terminals while providing high levels of conducted attenuation, ensuring a cleaner power supply. This filter is particularly suited for use in electrical and electronic equipment, power systems, datacom devices, and even in UPS and inverter setups. With a broad operating temperature range and impressive electrical resilience, this product stands out as a durable solution for enhancing equipment longevity and functionality.
Supports high-frequency operations within specified limits
Engineered to withstand a wide temperature range
Provides reliable leakage current specifications for safety
Maintains high insulation resistance to ensure durability
Verwandte Links
- RND RND 165 EMV-Filter, 250V, 10 A, Chassismontage, Stecker, 1-phasig / 50Hz, 60 Hz
- RND RND 165 EMV-Filter, 250V, 4 A, Chassismontage, Stecker, 1-phasig / 50Hz, 60 Hz
- RND RND 165 EMV-Filter, 250V, 16 A, Chassismontage, Stecker, 1-phasig / 50Hz, 60 Hz
- RND RND 165 EMV-Filter, 250V, 250 V, 6 A, Chassis, Chassismontage, Stecker, 1-phasig / 50Hz, 60 Hz
- RND RND 165 EMV-Filter, 250V, 20 A, Chassismontage, Schnellverbindung, 1-phasig / 50Hz
- RND RND 165 EMV-Filter, 250V, 3 A, Chassismontage, Klemme, 1-phasig 0.8 mA / 60Hz
- TDK B84143V EMV-Filter, 520V ac, 33 A, Chassismontage, Anschlussklemmenblock, 3-phasig / 50Hz, 60 Hz
- TDK B84143V EMV-Filter, 520V ac, 6 A, Chassismontage, Anschlussklemmenblock, 3-phasig / 50Hz, 60 Hz
