RS PRO IDS6052U Oszilloskop 2-Kanal Analog 50MHz, ISO-kalibriert USB

Eingestellt
RS Best.-Nr.:
123-3708
Marke:
RS PRO
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen

Marke

RS PRO

Bandbreite

50MHz

Anzahl Analogkanäle

2

Oszilloskop Typ

Digitalspeicher

Kalibriert

ISOCAL

Interface

USB

Zufalls-Abtastrate

25 G Abtastungen/s (äquivalente Zeitabtastung), 250 M Abtastungen/s (Echtzeitabtastung)

Display Größe

5.7Zoll

Serie

IDS6000

Aufzeichnungslänge

4k points/ch

Zeitbasis max.

50s/div

Vertikalauflösung

8 bit

Abmessungen

341.5 x 159 x 162.3mm

Steckertyp

UK

Zeitbasis min.

1 ns/div, 50 (ROLL) ms/div

Gewicht

2.5kg

Vertikalempfindlichkeit min.

2mV/div

Länge

341.5mm

Vertikalempfindlichkeit max.

10V/div

Höhe

162.3mm

Anstiegszeit

<7ns

Stromversorgung

Netzbetrieb

Sicherheitskategorie

CAT II 300 Vac/dc

Anzeigentyp

LCD

Ursprungsland:
TW

RS PRO IDS-6000-U Series Digital Storage Oscilloscopes (DSO)


The RS PRO IDS-6052-U is a general purpose 2-channel Digital Storage Oscilloscope. This instrument has many great features including a

user-friendly menu tree operations, compact size, ergonomic design, USB host for PC connectivity and USB device port support.

RS PRO IDS-6000-U Series offers a 5.7 inch colour TFT LCD, dual sampling modes, 4 kpts record length, real-time sampling rate of 250 MSa/s and ET sampling rate of 25 GSa/s. It is designed to optimise balance of performance between memory length and sampling speed.

The RS PRO IDS-6052-U functionality and capability gives users a better measurement experience and is ideal for applications such as educational and industrial basic requirements in servicing, maintenance and production.

Features and Benefits


  • 50 MHz bandwidth with 2 input channels

  • 250 MSa/s real-time and 25 GSa/s equivalent-time sampling

  • 4 kpts memory length per channel

  • Peak detect as fast as 10 ns

  • Save/Recall of 15 front panel settings and waveforms

  • 5.7 inch TFT colour display

  • 19 Auto measurements

  • Arithmetic operators - Add, Subtract, FFT

  • USB port for PC connection

  • Data logger

  • Dimensions 310 x 142 x 140 mm

  • Weight approximately 2.5 kg

  • Typical Applications


    Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Laboratories

  • Educational establishments

  • Product testing and Quality Assurance

  • Service operation and post-sales support

  • Product development and debugging

  • FAQs


    Are calibration options available for this series?

    Yes, calibration versions are available for some markets.

    Why choose RS PRO?

    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    RS Pro


    Supplied with

    User manual, power cord, 70 MHz switchable passive probe (1 per channel)

    Verwandte Links

    Exklusiv für Sie unsere neuesten Produkte und Angebote

    E-Mail-Anschrift

    Die personenbezogenen Daten, die Sie uns bei Anmeldung zur Verfügung stellen, werden gemäss der Datenschutzerklärung verarbeitet.