Keysight Technologies InfiniiVision 3000T X Werkbank 1 GHz
- RS Best.-Nr.:
- 134-6540
- Herst. Teile-Nr.:
- DSOX3102T
- Marke:
- Keysight Technologies
Abbildung stellvertretend für Produktreihe
Eingestellt
- RS Best.-Nr.:
- 134-6540
- Herst. Teile-Nr.:
- DSOX3102T
- Marke:
- Keysight Technologies
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
| Marke | Keysight Technologies | |
| Kalibriert | ISOCAL | |
| Serie | InfiniiVision 3000T X | |
| Oszilloskop Bauform | Werkbank | |
| Produkt Typ | Oszilloskop | |
| Bandbreite | 1 GHz | |
| Höhe | 204 mm | |
| Schnittstellentyp | IIC, RS232, RS485, USB, CAN, RS422, UART, LIN, SPI | |
| Zeitbasis max. | 50 s/div | |
| Vertikalempfindlichkeit max. | 5 V/div | |
| Zeitbasis min. | 500 ps/div | |
| Vertikalempfindlichkeit min. | 1 mV/div | |
| Modellnummer | DSOX3102T | |
| Anzahl der Kanäle | 2 | |
| Stromversorgung | Netz | |
| Anstiegszeit | 450 ps | |
| Normen/Zulassungen | CAN/CSAC22.2 No. 61010112, ANSI/UL Std. No. 610101:2012 | |
| Vertikalauflösung | 8 bit, 12 bit | |
| Breite | 381 mm | |
| Alle auswählen | ||
|---|---|---|
Marke Keysight Technologies | ||
Kalibriert ISOCAL | ||
Serie InfiniiVision 3000T X | ||
Oszilloskop Bauform Werkbank | ||
Produkt Typ Oszilloskop | ||
Bandbreite 1 GHz | ||
Höhe 204 mm | ||
Schnittstellentyp IIC, RS232, RS485, USB, CAN, RS422, UART, LIN, SPI | ||
Zeitbasis max. 50 s/div | ||
Vertikalempfindlichkeit max. 5 V/div | ||
Zeitbasis min. 500 ps/div | ||
Vertikalempfindlichkeit min. 1 mV/div | ||
Modellnummer DSOX3102T | ||
Anzahl der Kanäle 2 | ||
Stromversorgung Netz | ||
Anstiegszeit 450 ps | ||
Normen/Zulassungen CAN/CSAC22.2 No. 61010112, ANSI/UL Std. No. 610101:2012 | ||
Vertikalauflösung 8 bit, 12 bit | ||
Breite 381 mm | ||
RoHS Status: Nicht zutreffend
- Ursprungsland:
- MY
Keysight Technologies Oscilloscope, Touchscreen Display, 1GHz Bandwidth - InfiniiVision 3000T X Series - DSOX3102T
Are your electronic signals not playing ball? See the highs and lows of their waveforms with this oscilloscope from Keysight Technologies. It has two analogue channels, making it a breeze to monitor more than one device. An 8.5-inch capacitive touchscreen puts close control at your fingertips. A zone triggering feature means you can isolate signals in an instant for more detailed analysis. The speedy update rate of one million waveforms per second means you can detect random anomalies in the blink of an eye.
Features & Benefits
• User-friendly menus and a pop-up keyboard make it a doddle to navigate and use
• Memory erase function helps you keep sensitive information secure
• Comes with passive attenuation probes for safely measuring high-voltage AC signals
• Serial and USB ports for a versatile connection
• Memory of 4Mpts for storing large amounts of data
Applications
• Aerospace and defence sector
• Automotive repair
• Telecommunications
• Industrial automation
Is this oscilloscope expandable?
Yes. You can upgrade this oscilloscope with extra channels and accessories to expand your testing capacity and future-proof your equipment.
Note
Manufacturers Warranty
Verwandte Links
- Keysight Technologies InfiniiVision 3000T X Werkbank Oszilloskop 1 GHz 2-Kanal
- Keysight Technologies InfiniiVision 3000T X Werkbank Oszilloskop 1 GHz 2-Kanal, ISO-kalibriert
- Keysight Technologies InfiniiVision 3000T X Werkbank 1 GHz
- Keysight Technologies InfiniiVision 3000T X Werkbank Oszilloskop 1 GHz 16-Kanal
- Keysight Technologies InfiniiVision 3000T X Werkbank Oszilloskop 1 GHz 4-Kanal
- Keysight Technologies InfiniiVision 3000T X Werkbank Oszilloskop 1 GHz 16-Kanal, ISO-kalibriert
- Keysight Technologies InfiniiVision 3000T X Werkbank Oszilloskop 1 GHz 4-Kanal, ISO-kalibriert
- Keysight Technologies InfiniiVision 3000T X Werkbank Oszilloskop 1 GHz 16-Kanal, DKD/DAkkS-kalibriert