Keysight Technologies InfiniiVision 3000T X Werkbank 350 MHz, RSCAL
- RS Best.-Nr.:
- 835-0980
- Herst. Teile-Nr.:
- MSOX3032T
- Marke:
- Keysight Technologies
Abbildung stellvertretend für Produktreihe
Eingestellt
- RS Best.-Nr.:
- 835-0980
- Herst. Teile-Nr.:
- MSOX3032T
- Marke:
- Keysight Technologies
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
| Marke | Keysight Technologies | |
| Kalibriert | ISOCAL | |
| Serie | InfiniiVision 3000T X | |
| Oszilloskop Bauform | Werkbank | |
| Produkt Typ | Oszilloskop | |
| Bandbreite | 350 MHz | |
| Kalibrierter Servicetyp | RSCAL | |
| Höhe | 204 mm | |
| Schnittstellentyp | RS485, USB, UART, LIN, SPI, IIC, RS232, RS422, CAN | |
| Zeitbasis max. | 50 s/div | |
| Vertikalempfindlichkeit max. | 5 V/div | |
| Zeitbasis min. | 2 ns/div | |
| Vertikalempfindlichkeit min. | 1 mV/div | |
| Modellnummer | MSOX3032A | |
| Anzahl der Kanäle | 16 | |
| Stromversorgung | Netz | |
| Anstiegszeit | 1 ns | |
| Normen/Zulassungen | No | |
| Vertikalauflösung | 8 bit | |
| Breite | 381 mm | |
| Alle auswählen | ||
|---|---|---|
Marke Keysight Technologies | ||
Kalibriert ISOCAL | ||
Serie InfiniiVision 3000T X | ||
Oszilloskop Bauform Werkbank | ||
Produkt Typ Oszilloskop | ||
Bandbreite 350 MHz | ||
Kalibrierter Servicetyp RSCAL | ||
Höhe 204 mm | ||
Schnittstellentyp RS485, USB, UART, LIN, SPI, IIC, RS232, RS422, CAN | ||
Zeitbasis max. 50 s/div | ||
Vertikalempfindlichkeit max. 5 V/div | ||
Zeitbasis min. 2 ns/div | ||
Vertikalempfindlichkeit min. 1 mV/div | ||
Modellnummer MSOX3032A | ||
Anzahl der Kanäle 16 | ||
Stromversorgung Netz | ||
Anstiegszeit 1 ns | ||
Normen/Zulassungen No | ||
Vertikalauflösung 8 bit | ||
Breite 381 mm | ||
RoHS Status: Nicht zutreffend
- Ursprungsland:
- MY
Keysight InfiniiVision 3000T X-Series Oscilloscopes
Keysight InfiniiVision 3000T X-Series DSO and MSO offer an 8.5 inch capacitive touch screen and zone touch triggering. This is the first time an interface has been designed for touch in this class of oscilloscope. It simplifies navigation, facilitates documentation and increases productivity. Users can discover and solve challenges quickly with the combination of uncompromised 1,000,000 wfms/s update rate, wide range of serial decode options, 6-in-1 instrument integration and time/frequency domain correlation.
Our 3000T X-Series scopes include 100MHz, 200MHz, 350MHz and 500MHz models. The standard configuration for all models includes 4 Mpts of memory, advanced math and 500MHz passive probes (1 per channel).
Other passive probe options, available separately, are: N2870A ( 702-3895 ); N2871A ( 702-3899 ); N2875A ( 702-3915 ).
The AutoProbe interface on the scope's front panel also supports active, differential and current probes which are available separately: single-ended active probe N2795A ( 733-6139 ); high voltage differential active probes N2790A ( 733-6141 ) and N2791A ( 733-6145 ); current probe N2893A ( 733-6154 ).
Other accessories and measurement application modules available separately include: DSOXT3APPBNDL ( 833-5177 ); DSOXLAN ( 725- 0508 ); DSOXGPIB ( 725-0502 ); rack mount kit N6456A ( 725-0558 ); soft carrying case with front panel cover N6457A ( 725-0555 ); DSOX3AUTO ( 725-0536 ); DSOX3COMP ( 725-0533 ); DSOX3EMBD ( 725-0524 ); DSOX3MASK ( 725-0527 ).
• 8.5 inch capacitive touch screen
• Designed for touch interface
• Front panel on/off Touch button
• Fastest uncompromised waveform update rate
• Exclusive InfiniiScan Zone touch trigger
• Wide range of serial decodes
• 6-in-1 instrument integration
• Time/frequency domain correlation
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Note
Manufacturers Warranty
Supplied with
N2843A passive probe 500MHz 10:1 attenuation (1 per channel), certificate of calibration, standard secure erase, interface and built-in help language support, documentation CD, power cord, N2756A 16 digital channel MSO cable (1 per scope on MSO models and DSOXT3MSO only)
Verwandte Links
- Keysight Technologies InfiniiVision 3000T X Werkbank 350 MHz, RSCAL
- Keysight Technologies InfiniiVision 3000T X Werkbank Oszilloskop 350 MHz 16-Kanal
- Keysight Technologies InfiniiVision 3000T X Werkbank 100 MHz, RSCAL
- Keysight Technologies InfiniiVision 3000T X Werkbank 500 MHz, RSCAL
- Keysight Technologies InfiniiVision 3000T X Werkbank 200 MHz, RSCAL
- Keysight Technologies InfiniiVision 3000T X Werkbank Oszilloskop 350 MHz 4-Kanal
- Keysight Technologies InfiniiVision 3000T X Werkbank Oszilloskop 350 MHz 2-Kanal
- Keysight Technologies InfiniiVision 3000T X Werkbank Oszilloskop 350 MHz 16-Kanal, ISO-kalibriert