Nicht verfügbar
Wir haben dieses Produkt aus dem Sortiment genommen.
- RS Best.-Nr.:
- 491-159
- Herst. Teile-Nr.:
- RND 210-00592
- Marke:
- RND
Technische Daten
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
Produktdetails
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen | Eigenschaft | Wert |
|---|---|---|
| Marke | RND | |
| Alle auswählen | ||
|---|---|---|
Marke RND | ||
- Ursprungsland:
- TW
The RND Miniature slide switch is engineered for versatile applications, making it an essential component for modern electrical devices. This compact yet robust switch offers superior performance and reliability, thanks to its durable copper alloy and silver-plated construction. Designed with a DPDT configuration, it provides seamless control over electrical circuits, ensuring precise operation. With an impressive electrical life of 50,000 make-and-break cycles, this switch is built to stand the test of time. The operating temperature range from -30 °C to 85 °C makes it suitable for a variety of environments.
Smooth slide operation enhances user experience
Suitable for both resistive loads and various voltage ratings
Epoxy sealed for improved protection against environmental factors
Right angle termination type facilitates easier installation
