RND RND 205 Solarsteckverbinder Kabel 2.5mm²
- RS Best.-Nr.:
- 490-161
- Herst. Teile-Nr.:
- RND 205-01568
- Marke:
- RND
Nicht verfügbar
Wir haben dieses Produkt aus dem Sortiment genommen.
- RS Best.-Nr.:
- 490-161
- Herst. Teile-Nr.:
- RND 205-01568
- Marke:
- RND
Technische Daten
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
Produktdetails
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen | Eigenschaft | Wert |
|---|---|---|
| Marke | RND | |
| Serie | RND 205 | |
| Produkt Typ | Solarsteckverbinder | |
| Montageart | Kabel | |
| Kabelquerschnitt | 2.5 mm² | |
| Alle auswählen | ||
|---|---|---|
Marke RND | ||
Serie RND 205 | ||
Produkt Typ Solarsteckverbinder | ||
Montageart Kabel | ||
Kabelquerschnitt 2.5 mm² | ||
- Ursprungsland:
- CN
The RND High-quality manual unlock connector is designed to facilitate reliable electrical connections in various applications. Constructed to meet stringent specifications, it ensures optimal performance under diverse environmental conditions. With a degree of protection rated at IP68, this connector is engineered to withstand dust and moisture, making it ideal for use in challenging settings. The robust working temperature range from -40 to 105°C allows for versatility in extreme climates, while the excellent contact resistance of 300 mOhm guarantees efficient power transmission. This manual unlock connector is crafted with precision, ensuring that it meets the high standards expected products, making it a trustworthy choice for both commercial and industrial use.
IP68 rating ensures protection against dust and water
Operates effectively in extreme temperature ranges
Designed for easy manual unlocking for user convenience
Features low contact resistance for efficient current flow
Durable construction suitable for demanding environments
Complies with high flammability standards for safety assurance
Suitable for a variety of cable sizes and terminal types
Verwandte Links
- RND RND 205 Solarsteckverbinder Kabel 2.5mm²
- RND RND 205 Solarsteckverbinder Kabel 10mm²
- RND RND 205 Solarsteckverbinder Kabel 6mm²
- Amphenol Industrial H4 Solarsteckverbinder Stecker Kabel Solarsteckverbinder Schnellverbindung 2.5mm², 4 mm² 35A, 1000V
- Amphenol Industrial H4 Solarsteckverbinder Buchse Kabel Solarsteckverbinder Schnellverbindung 2.5mm², 4 mm² 35A, 1000V
- TE Connectivity 1740210 Solarsteckverbinder Buchse Panel Solarsteckverbinder 2.5mm²
- RND RND 205 M12 Anschluss Buchse 8-polig Buchse Kabel IP40
- RND RND 205 Kabel Schwarz, 3 m, 12V, Polyvinylchlorid
