TE Connectivity EV Stecker Steckergehäuse 2 mm, 3-polig / 1-reihig, Kabel

Nicht verfügbar
Wir haben dieses Produkt aus dem Sortiment genommen.
RS Best.-Nr.:
468-117
Herst. Teile-Nr.:
1-1971030-3
Marke:
TE Connectivity
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen

Marke

TE Connectivity

Serie

EV

Steckverbinder Gender

Stecker

Produkt Typ

Steckergehäuse

Rastermaß

2 mm

Anzahl der Kontakte

3

Anzahl der Reihen

1

Montageart

Kabel

Gehäusematerial

Polyamid 66 Glasfaser

Länge

7.54 mm

Normen/Zulassungen

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Breite

6.75 mm

Ursprungsland:
CN
The TE Connectivity Housing plug is designed specifically for wire-to-board applications, enhancing the reliability of electrical connections. Built with precision, it supports three positions and features a compact centreline pitch of 2 mm, making it an excellent choice for tight space requirements. The housing is crafted from durable nylon 66 GF, ensuring longevity and resilience in various operating conditions. With an operating voltage of up to 50 VAC and a temperature range of -30 to 105 °C, this component is suitable for a diverse range of environments. Its inline contact layout and socket type facilitate straightforward integration into existing systems. The housing also meets various compliance standards, ensuring safety and environmental responsibility in your projects.

Compact design suitable for space constrained environments

Durable material ensures long lasting performance

Compatible with various wire to board connections

Optimised for electrical reliability and efficient signal transmission

Facilitates straightforward integration with existing applications

Complies with international safety and environmental regulations

Verwandte Links

Exklusiv für Sie unsere neuesten Produkte und Angebote

E-Mail-Anschrift

Die personenbezogenen Daten, die Sie uns bei Anmeldung zur Verfügung stellen, werden gemäss der Datenschutzerklärung verarbeitet.