TE Connectivity RAYCHEM Rayaten Wärmeschrumpfschlauch, Kabelmuffe, Elastomer, Elastomer Haftrücken, Schwarz, Schwarz

Nicht verfügbar
Wir haben dieses Produkt aus dem Sortiment genommen.
RS Best.-Nr.:
476-004
Herst. Teile-Nr.:
EK7339-000
Marke:
TE Connectivity
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen

Marke

TE Connectivity

Serie

RAYCHEM Rayaten

Produkt Typ

Wärmeschrumpfschlauch

Subtyp

Kabelmuffe

Material

Elastomer, Elastomer

Haftrücken

Ja

Farbe

Schwarz, Schwarz

Maximale Betriebstemperatur

150 °C

Betriebstemperatur min.

-75 °C

Normen/Zulassungen

2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Ursprungsland:
GB
The TE Connectivity Exceptional EMI shielded boot combines advanced design with superior materials to enhance protection and reliability for your electronic components. Crafted from modified elastomer, this moulded part ensures optimal performance across a wide operating temperature range of -75 to 150 °C. The product is specifically designed for applications requiring adhesive purchased separately, providing flexibility and convenience for various assembly needs. Adaptable and robust, this EMI shielded boot is an ideal solution for environments demanding stringent compliance with relevant directives, ensuring that both safety and environmental standards are met. The sleek black finish not only adds to its aesthetic appeal but also aligns with demanding industry requirements for effective shielding against electromagnetic interference. Perfectly suited for use in diverse sectors, this product embodies quality craftsmanship and innovative engineering.

Enhanced protection from electromagnetic interference

Manufactured from high-quality modified elastomer

Wide operating temperature range caters to diverse applications

Flexible design allows for adhesive to be purchased separately

Compliant with multiple industry standards for safety and environmental impact

Attractive black finish complements various assemblies

Verwandte Links

Exklusiv für Sie unsere neuesten Produkte und Angebote

E-Mail-Anschrift

Die personenbezogenen Daten, die Sie uns bei Anmeldung zur Verfügung stellen, werden gemäss der Datenschutzerklärung verarbeitet.