FLIR TG275 Wärmebildkamera USB 2.0, Bluetooth Festwert 160 x 120 pixel, 550 °C / 70mK, ISO-kalibriert

Abbildung stellvertretend für Produktreihe

Eingestellt
RS Best.-Nr.:
189-6840
Herst. Teile-Nr.:
87503-0303
Marke:
FLIR
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen

Marke

FLIR

Kalibriert

ISOCAL

Modellnummer

TG275

Produkt Typ

Wärmebildkamera

Schnittstellentyp

USB 2.0, Bluetooth

Fokustyp

Festwert

Detektor Auflösung

160 x 120 pixel

Maximale Temperaturmessung

550 °C

Wärmeempfindlichkeit

70 mK

Kalibriert

ISOCAL

Genauigkeit

±1.5 °C, 2.7 °F, ±3 °C, ±5.4 °F

Bilddiagonale

2.4 Zoll

Displayauflösung

320 x 240 pixel

Emissionswert

0, 1–0, 99

Zulassung für Gefahrenbereiche

Nein

Blickwinkel horizontal

57 °

IR/Lichtbild-Kombination

Voll IR

Fokussierabstand min.

300 mm

Wiederholrate

8.7 Hz

Normen/Zulassungen

No

Blickwinkel vertikal

44 °

Aufnahme von Sprachnachrichten

Nein

Gewicht

390 g

Ursprungsland:
TW

FLIR Thermal Imaging Camera, 2.4 in Display Size, 8.7Hz Refresh Rate - 87503-0303


The FLIR thermal imaging camera is designed for professionals in automation, electronics, electrical, and mechanical industries. This lightweight thermal imaging camera provides accurate thermography with ±3 °C accuracy, making it a reliable tool for identifying heat-related problems. With a detector resolution of 160 x 120 pixels and a temperature measurement range from -25 to +550 °C, the FLIR camera offers superior image quality and precise measurements.

Features & Benefits


• Integrated IGM™ (Infrared Guided Measurement) for non-contact temperature measurement

• Patented MSX® enhancement adds sharp visual detail to thermal images

• Bluetooth and USB 2.0 interface for data transfer

• Minimum focus distance of 0.3m for close-up measurements

• Thermal sensitivity of <70 mK for detailed thermal imaging

Applications


• Troubleshooting batteries, relays, switches, exhaust manifolds, and AC condensers

• Monitoring drive train components and identifying faults

• Inspecting components in dark or difficult-to-reach areas

• Conducting thermal analysis in various industrial settings

Can it be used for diagnosing faults in automotive systems?


Yes, the it is specifically designed for automotive maintenance and repair, making it an ideal tool for diagnosing faults in automotive systems.

Will it help in identifying heat-related problems in electronics?


The FLIR TG275 can quickly find the source of heat-related issues in electronics, thanks to its accurate temperature measurement and thermal imaging capabilities.

Is it suitable for monitoring temperature variations in mechanical equipment?


With a wide temperature measurement range and accurate thermal sensitivity, it is perfect for monitoring temperature variations in mechanical equipment.

Can it be used for detailed thermal imaging inspections?


Yes, it offers detailed thermal imaging with its 160 x 120 pixel detector resolution, making it suitable for precise inspections in various industrial applications.

Will it provide clear thermal images for troubleshooting purposes?


The FLIR TG275 features a 2.4-inch colour LCD display and various colour palettes, ensuring clear thermal images for effective troubleshooting and analysis.

Verwandte Links

Exklusiv für Sie unsere neuesten Produkte und Angebote

E-Mail-Anschrift

Die personenbezogenen Daten, die Sie uns bei Anmeldung zur Verfügung stellen, werden gemäss der Datenschutzerklärung verarbeitet.