TE Connectivity Wärmeschrumpfschlauch, Kabelmuffe, Elastomer, Elastomer Haftrücken, Schwarz, Schwarz 13 mm

Nicht verfügbar
Wir haben dieses Produkt aus dem Sortiment genommen.
RS Best.-Nr.:
467-270
Herst. Teile-Nr.:
CV7366-000
Marke:
TE Connectivity
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen

Marke

TE Connectivity

Produkt Typ

Wärmeschrumpfschlauch

Subtyp

Kabelmuffe

Material

Elastomer, Elastomer

Haftrücken

Ja

Farbe

Schwarz, Schwarz

Maximaler Innendurchmesser

13 mm

Maximale Betriebstemperatur

150 °C

Minimaler Innendurchmesser

5.6 mm

Betriebstemperatur min.

-75 °C

Normen/Zulassungen

2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Ursprungsland:
MX
The TE Connectivity Heat shrink boot is designed to provide robust protection in challenging environments. Engineered for use in applications that require a moulded part angle of 90 degrees, this product demonstrates exceptional performance in both high-temperature and long-term fluid exposure conditions. Crafted from modified elastomer material, it promises both durability and resistance against various fluids and chemicals. Its lipped design allows for a secure and reliable fit, ensuring that cables and connectors are shielded from potential damage. With a versatile range of wire and cable diameters, this component is suitable for a wide array of electrical applications, making it an indispensable choice for professionals requiring dependable wire management solutions.

Features a lipped design for enhanced fit and protection

Manufactured from fluid-resistant modified elastomer for optimal durability

Offers compliance with EU RoHS and REACH regulations for environmental assurance

Accommodates various cable diameters, providing versatility in application

Specifically designed to withstand operating temperatures from -75 °C to 150 °C

Delivers reliable performance in applications undergoing prolonged exposure to high temperatures

Supports easy installation and removal for efficient maintenance

Complements a variety of compatible parts for extended functionality

Verwandte Links

Exklusiv für Sie unsere neuesten Produkte und Angebote

E-Mail-Anschrift

Die personenbezogenen Daten, die Sie uns bei Anmeldung zur Verfügung stellen, werden gemäss der Datenschutzerklärung verarbeitet.