![]() ![]() RoHS Certificate of Compliance EU Directive 2011/65/EU restricts the use of the 6 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS Bestellnummer | 162-5808 | ||||||||||||||||||||||
Beschreibung | DC/DC-Wandler DCV010512P-U, Step Up 1-Kanal 0,4 MHz SOP 7-Pin fest | ||||||||||||||||||||||
Marke | Texas Instruments | ||||||||||||||||||||||
Hersteller-Teilenummer | DCV010512P-U | ||||||||||||||||||||||
RS Components GmbH, Hessenring 13b, 64546 Mörfelden-Walldorf |
162-5808 | |
DC/DC-Wandler DCV010512P-U, Step Up 1-Kanal 0,4 MHz SOP 7-Pin fest | |
Texas Instruments | |
DCV010512P-U |
Datum: | Dec 6, 2019 |
Eigenschaft | Wert |
---|---|
Eingangsspannung min. | 4,5 V |
Eingangsspannung max. | 5,5 V |
Ausgangsstrom max. | 83mA |
Wandler-Typ | Step Up |
Anzahl der Ausgänge | 1 |
Ausgangs-Typ | Fest |
Montage-Typ | SMD |
Gehäusegröße | SOP |
Pinanzahl | 7 |
Betriebstemperatur max. | +85 °C |
Betriebstemperatur min. | –40 °C |
Schaltregler | Ja |
Abmessungen | 19.18 x 6.61 x 3.94mm |
Wirkungsgrad | 85% |
Länge | 19.18mm |
Schaltfrequenz max. | 0,4 MHz |
Höhe | 3.94mm |
Breite | 6.61mm |